E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics MC34063ECD-TR, 1 Low Dropout Voltage, Voltage Regulator 1.5 (Switch)A, 5 → 28 V 8-Pin, SO

RS Stock No.: 188-9208Brand: STMicroelectronicsManufacturers Part No.: MC34063ECD-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.5 (Switch)A

Regulator Type

Low Dropout Voltage

Output Voltage

5 → 28 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

10 mV

Accuracy

2%

Mounting Type

Surface Mount

Quiescent Current

2.5mA

Package Type

SO

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Maximum Input Voltage

40 V

Height

1.65mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 925.00

€ 0.37 Each (On a Reel of 2500) (ex VAT)

€ 1,100.75

€ 0.44 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MC34063ECD-TR, 1 Low Dropout Voltage, Voltage Regulator 1.5 (Switch)A, 5 → 28 V 8-Pin, SO

€ 925.00

€ 0.37 Each (On a Reel of 2500) (ex VAT)

€ 1,100.75

€ 0.44 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MC34063ECD-TR, 1 Low Dropout Voltage, Voltage Regulator 1.5 (Switch)A, 5 → 28 V 8-Pin, SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5 (Switch)A

Regulator Type

Low Dropout Voltage

Output Voltage

5 → 28 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

10 mV

Accuracy

2%

Mounting Type

Surface Mount

Quiescent Current

2.5mA

Package Type

SO

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Maximum Input Voltage

40 V

Height

1.65mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more