STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F439ZI

RS Stock No.: 175-0679Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-F439ZI
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32F439ZI

Processor Type

MCU

Country of Origin

China

Stock information temporarily unavailable.

€ 42.70

€ 42.70 Each (ex VAT)

€ 50.81

€ 50.81 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F439ZI

€ 42.70

€ 42.70 Each (ex VAT)

€ 50.81

€ 50.81 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F439ZI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32F439ZI

Processor Type

MCU

Country of Origin

China