Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-32
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F303K8T6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F303K8 Nucleo-32 Development Board
The STM32 Nucleo-32 development board provides a flexible way for users to try out new concepts and build prototype applications. The STM32F303K8T6 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features. The Nucleo-32 development board comes with the STM32 comprehensive software HAL library together with various packaged software examples.
Features and Benefits
- STM32F303K8T6 72MHz Cortex-M4F core microcontroller with 64KB Flash memory, 16KB Parity SRAM
- Arduino™ Nano Shield connectivity
- On-board ST-LINK/V2-1 debugger/programmer
- USB port: Virtual COM port, mass storage, debug port
- Power supply from USB or external source
- 3 x LEDs: USB communication, power, and user application
- Reset pushbutton
- ARM mbed Enabled (mbed.org)
- Supported by Integrated Development Environments (IDE) including IAR™, Keil®, GCC-based IDE
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
Fast 144MHz motor control timers, timing resolution better 7ns
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
€ 19.19
€ 19.19 Each (ex VAT)
€ 22.84
€ 22.84 Each (inc. VAT)
1
€ 19.19
€ 19.19 Each (ex VAT)
€ 22.84
€ 22.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-32
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F303K8T6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F303K8 Nucleo-32 Development Board
The STM32 Nucleo-32 development board provides a flexible way for users to try out new concepts and build prototype applications. The STM32F303K8T6 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features. The Nucleo-32 development board comes with the STM32 comprehensive software HAL library together with various packaged software examples.
Features and Benefits
- STM32F303K8T6 72MHz Cortex-M4F core microcontroller with 64KB Flash memory, 16KB Parity SRAM
- Arduino™ Nano Shield connectivity
- On-board ST-LINK/V2-1 debugger/programmer
- USB port: Virtual COM port, mass storage, debug port
- Power supply from USB or external source
- 3 x LEDs: USB communication, power, and user application
- Reset pushbutton
- ARM mbed Enabled (mbed.org)
- Supported by Integrated Development Environments (IDE) including IAR™, Keil®, GCC-based IDE
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
Fast 144MHz motor control timers, timing resolution better 7ns
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.