Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F401RET6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F401RE Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the STM32F401RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Whats on-board?
STM32F401RET6 84MHz Cortex-M4F core microcontroller
512KB Flash memory
96KB SRAM
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
Up to 12 serial communication interfaces: USART, IrDA, I²C, SPI, USB, I²S, SDIO
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
Arduino Uno v3 Shield connectivity
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Flexible board power supply
USB OTG or FS Device with micro-AB connector
3 x LEDs: Power LED, USB communication, User LED
User and Reset push buttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
€ 24.28
€ 24.28 Each (ex VAT)
€ 28.89
€ 28.89 Each (inc. VAT)
1
€ 24.28
€ 24.28 Each (ex VAT)
€ 28.89
€ 28.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F401RET6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F401RE Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the STM32F401RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Whats on-board?
STM32F401RET6 84MHz Cortex-M4F core microcontroller
512KB Flash memory
96KB SRAM
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
Up to 12 serial communication interfaces: USART, IrDA, I²C, SPI, USB, I²S, SDIO
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
Arduino Uno v3 Shield connectivity
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Flexible board power supply
USB OTG or FS Device with micro-AB connector
3 x LEDs: Power LED, USB communication, User LED
User and Reset push buttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.