E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F072RB

RS Stock No.: 822-4049Brand: STMicroelectronicsManufacturers Part No.: NUCLEO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

STM

Processor Part Number

STM32F072RBT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F072RB Nucleo-64 Development Board

The STM32 Nucleo Board, NUCLEO-F072RB will work in conjunction with the STM32 F0 series microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development platform it can offer a quick solution in evaluating and developing with any Arm Cortex™ M0 processor STM32 F0 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino™ and will support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and this will interface with the on board STM32F072RBT6 with a suitable STM32 MCU in your application.

System requirements: Windows PC (XP, Vista, 7, 8)/ USB type A to Mini-B USB cable
On board STM32F072RBT6 Microcontroller
Extension resources: Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension pin headers for full access to all STM32 I/O mbed enabled (mbed.org)
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch to use the kit as a standalone ST-LINK/V2-1
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
User and Reset buttons
Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
STM32 comprehensive software HAL library
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Stock information temporarily unavailable.

€ 18.56

€ 18.56 Each (ex VAT)

€ 22.09

€ 22.09 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F072RB

€ 18.56

€ 18.56 Each (ex VAT)

€ 22.09

€ 22.09 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F072RB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

STM

Processor Part Number

STM32F072RBT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F072RB Nucleo-64 Development Board

The STM32 Nucleo Board, NUCLEO-F072RB will work in conjunction with the STM32 F0 series microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development platform it can offer a quick solution in evaluating and developing with any Arm Cortex™ M0 processor STM32 F0 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino™ and will support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and this will interface with the on board STM32F072RBT6 with a suitable STM32 MCU in your application.

System requirements: Windows PC (XP, Vista, 7, 8)/ USB type A to Mini-B USB cable
On board STM32F072RBT6 Microcontroller
Extension resources: Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension pin headers for full access to all STM32 I/O mbed enabled (mbed.org)
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch to use the kit as a standalone ST-LINK/V2-1
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
User and Reset buttons
Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
STM32 comprehensive software HAL library
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.