STMicroelectronics SCTWA90N65G2V-4 SiC N-Channel MOSFET, 119 A, 650 V, 4-Pin HiP247-4 SCTWA90N65G2V-4

RS Stock No.: 213-3943Brand: STMicroelectronicsManufacturers Part No.: SCTWA90N65G2V-4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

119 A

Maximum Drain Source Voltage

650 V

Series

SCTWA90N65G2V-4

Package Type

HiP247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.024 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,534.20

€ 51.14 Each (In a Tube of 30) (ex VAT)

€ 1,825.70

€ 60.857 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics SCTWA90N65G2V-4 SiC N-Channel MOSFET, 119 A, 650 V, 4-Pin HiP247-4 SCTWA90N65G2V-4

€ 1,534.20

€ 51.14 Each (In a Tube of 30) (ex VAT)

€ 1,825.70

€ 60.857 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics SCTWA90N65G2V-4 SiC N-Channel MOSFET, 119 A, 650 V, 4-Pin HiP247-4 SCTWA90N65G2V-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

119 A

Maximum Drain Source Voltage

650 V

Series

SCTWA90N65G2V-4

Package Type

HiP247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.024 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more