STMicroelectronics SMLVT3V3, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 544-4821PBrand: STMicroelectronicsManufacturers Part No.: SMLVT3V3
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

4.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

200A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+175 °C

Height

2.45mm

Test Current

1mA

Length

4.6mm

Width

3.95mm

Maximum Reverse Leakage Current

200µA

Product details

SMLVT3V3, Low Voltage Transil™

Unidirectional Transil™ Diode
Peak Pulse Power 600W (10/1000μs)
Reverse Stand-Off Voltage = 3.3V
Low Clamping Factor
Fast Response Time

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.60

€ 0.86 Each (Supplied on a Reel) (ex VAT)

€ 10.23

€ 1.023 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics SMLVT3V3, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

€ 8.60

€ 0.86 Each (Supplied on a Reel) (ex VAT)

€ 10.23

€ 1.023 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics SMLVT3V3, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 95€ 0.86€ 4.30
100 - 495€ 0.60€ 3.00
500 - 995€ 0.52€ 2.60
1000+€ 0.42€ 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

4.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

200A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+175 °C

Height

2.45mm

Test Current

1mA

Length

4.6mm

Width

3.95mm

Maximum Reverse Leakage Current

200µA

Product details

SMLVT3V3, Low Voltage Transil™

Unidirectional Transil™ Diode
Peak Pulse Power 600W (10/1000μs)
Reverse Stand-Off Voltage = 3.3V
Low Clamping Factor
Fast Response Time

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more