STMicroelectronics SMP30-270, Bi-Directional TVS Diode, 2-Pin DO-214AC

RS Stock No.: 795-7149PBrand: STMicroelectronicsManufacturers Part No.: SMP30-270
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

270V

Pin Count

2

Maximum Peak Pulse Current

30A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Height

2.45mm

Width

2.9mm

Product details

Trisil™ for Telecom Equipment Protection, STMicroelectronics

Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.50

€ 0.55 Each (Supplied on a Reel) (ex VAT)

€ 32.72

€ 0.654 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics SMP30-270, Bi-Directional TVS Diode, 2-Pin DO-214AC
Select packaging type

€ 27.50

€ 0.55 Each (Supplied on a Reel) (ex VAT)

€ 32.72

€ 0.654 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics SMP30-270, Bi-Directional TVS Diode, 2-Pin DO-214AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 90€ 0.55€ 5.50
100 - 240€ 0.50€ 5.00
250 - 490€ 0.47€ 4.70
500+€ 0.44€ 4.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

270V

Pin Count

2

Maximum Peak Pulse Current

30A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Height

2.45mm

Width

2.9mm

Product details

Trisil™ for Telecom Equipment Protection, STMicroelectronics

Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more