E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics SRK1004DTR, Synchronous 500 kHz 6-Pin, DFN

RS Stock No.: 152-163Brand: STMicroelectronicsManufacturers Part No.: SRK1004DTR
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Synchronous

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Width

2mm

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.50

€ 1.15 Each (Supplied as a Tape) (ex VAT)

€ 13.68

€ 1.368 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics SRK1004DTR, Synchronous 500 kHz 6-Pin, DFN

€ 11.50

€ 1.15 Each (Supplied as a Tape) (ex VAT)

€ 13.68

€ 1.368 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics SRK1004DTR, Synchronous 500 kHz 6-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 1.15€ 11.50
100 - 240€ 1.12€ 11.20
250 - 490€ 1.04€ 10.40
500 - 990€ 0.99€ 9.90
1000+€ 0.97€ 9.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Synchronous

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Width

2mm

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more