STMicroelectronics, ST1PS02B1QTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

RS Stock No.: 218-4843Brand: STMicroelectronicsManufacturers Part No.: ST1PS02B1QTR
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,790.00

€ 1.93 Each (On a Reel of 3000) (ex VAT)

€ 6,890.10

€ 2.297 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics, ST1PS02B1QTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

€ 5,790.00

€ 1.93 Each (On a Reel of 3000) (ex VAT)

€ 6,890.10

€ 2.297 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics, ST1PS02B1QTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more