STMicroelectronics ST25DV04KC-JF6L3 RF RF Module RFID Tag 13.56MHz

RS Stock No.: 248-5845Brand: STMicroelectronicsManufacturers Part No.: ST25DV04KC-JF6L3
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Tag

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Modulation Technique

ASK

Maximum RF Data Rate

0.053Mbps

Mounting Type

Surface Mount

Stock information temporarily unavailable.

€ 5,600.00

€ 1.12 Each (On a Reel of 5000) (ex VAT)

€ 6,664.00

€ 1.333 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics ST25DV04KC-JF6L3 RF RF Module RFID Tag 13.56MHz

€ 5,600.00

€ 1.12 Each (On a Reel of 5000) (ex VAT)

€ 6,664.00

€ 1.333 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics ST25DV04KC-JF6L3 RF RF Module RFID Tag 13.56MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Tag

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Modulation Technique

ASK

Maximum RF Data Rate

0.053Mbps

Mounting Type

Surface Mount