STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN32
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
UQFPN32
Pin Count
32
Dimensions
5 x 5mm
Mounting Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 7.67
€ 7.67 Each (ex VAT)
€ 9.13
€ 9.13 Each (inc. VAT)
STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN32
1
€ 7.67
€ 7.67 Each (ex VAT)
€ 9.13
€ 9.13 Each (inc. VAT)
STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN32
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.67 |
10 - 99 | € 7.02 |
100 - 499 | € 6.58 |
500 - 999 | € 6.19 |
1000+ | € 5.64 |
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
UQFPN32
Pin Count
32
Dimensions
5 x 5mm
Mounting Type
Surface Mount
Country of Origin
China