STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP

RS Stock No.: 795-8779Brand: STMicroelectronicsManufacturers Part No.: STC3100IST
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Fuel Gauge IC

Pin Count

8

Typical Operating Supply Voltage

2.7 to 5.5 V

Dimensions

3.2 x 3.1 x 0.95mm

Length

3.2mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

7 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

-0.3 V

Product details

Battery Charging & Monitoring Controllers, STMicroelectronics

Battery Charging & Monitoring, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.05

€ 3.81 Each (In a Pack of 5) (ex VAT)

€ 22.67

€ 4.534 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP
Select packaging type

€ 19.05

€ 3.81 Each (In a Pack of 5) (ex VAT)

€ 22.67

€ 4.534 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Fuel Gauge IC

Pin Count

8

Typical Operating Supply Voltage

2.7 to 5.5 V

Dimensions

3.2 x 3.1 x 0.95mm

Length

3.2mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

7 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

-0.3 V

Product details

Battery Charging & Monitoring Controllers, STMicroelectronics

Battery Charging & Monitoring, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more