E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18 V

RS Stock No.: 228-3024Brand: STMicroelectronicsManufacturers Part No.: STEF12H60MAPUR
brand-logo
View all in Electronic Fuses

Technical Document

Specifications

Maximum Operating Current

60A

Maximum Input Voltage

18 V

Minimum Input Voltage

5 V

Number of Channels

1

Current Limit

Justerbar

Stock information temporarily unavailable.

€ 13.68

€ 6.84 Each (In a Pack of 2) (ex VAT)

€ 16.28

€ 8.14 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18 V
Select packaging type

€ 13.68

€ 6.84 Each (In a Pack of 2) (ex VAT)

€ 16.28

€ 8.14 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 6.84€ 13.68
10 - 18€ 6.58€ 13.16
20 - 48€ 6.03€ 12.06
50 - 98€ 5.51€ 11.02
100+€ 5.30€ 10.60

Technical Document

Specifications

Maximum Operating Current

60A

Maximum Input Voltage

18 V

Minimum Input Voltage

5 V

Number of Channels

1

Current Limit

Justerbar