E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics PFC Controller for L6562A for PFC Controller

RS Stock No.: 133-9984Brand: STMicroelectronicsManufacturers Part No.: STEVAL-ISA102V2
brand-logo

Technical Document

Specifications

Power Management Function

PFC Controller

For Use With

PFC Controller

Kit Classification

Evaluation Board

Featured Device

L6562A

Product details

L6562A 80W Transition Mode PFC Evaluation Board, STMicroelectronics

The STEVAL-ISA102V2 evaluation board implements an 80 W, wide-range mains input and a power factor correction (PFC) pre-conditioner suitable for lighting and adapters. The L6562A is a current-mode PFC controller operating in Transition Mode.

Line voltage range: 88 to 265 V ac
Regulated output voltage: 400 V
Rated output power: 80 W
Maximum output voltage ripple: 10 V p-p
Hold-up time: 20 ms
Minimum switching frequency: 35 kHz
Minimum estimated efficiency: 92%
Maximum ambient temperature: 50°C
Single-sided PCB with 35 μm Copper thickness, CEM-1
Dimensions 108 x 57 mm

AC/DC Converters, STMicroelectronics

Stock information temporarily unavailable.

€ 98.85

€ 98.85 Each (ex VAT)

€ 117.63

€ 117.63 Each (inc. VAT)

STMicroelectronics PFC Controller for L6562A for PFC Controller

€ 98.85

€ 98.85 Each (ex VAT)

€ 117.63

€ 117.63 Each (inc. VAT)

STMicroelectronics PFC Controller for L6562A for PFC Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

PFC Controller

For Use With

PFC Controller

Kit Classification

Evaluation Board

Featured Device

L6562A

Product details

L6562A 80W Transition Mode PFC Evaluation Board, STMicroelectronics

The STEVAL-ISA102V2 evaluation board implements an 80 W, wide-range mains input and a power factor correction (PFC) pre-conditioner suitable for lighting and adapters. The L6562A is a current-mode PFC controller operating in Transition Mode.

Line voltage range: 88 to 265 V ac
Regulated output voltage: 400 V
Rated output power: 80 W
Maximum output voltage ripple: 10 V p-p
Hold-up time: 20 ms
Minimum switching frequency: 35 kHz
Minimum estimated efficiency: 92%
Maximum ambient temperature: 50°C
Single-sided PCB with 35 μm Copper thickness, CEM-1
Dimensions 108 x 57 mm

AC/DC Converters, STMicroelectronics