STMicroelectronics STGW60V60DF IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

RS Stock No.: 791-7643Brand: STMicroelectronicsManufacturers Part No.: STGW60V60DF
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

375 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Product details

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 35.00

€ 7.00 Each (In a Pack of 5) (ex VAT)

€ 41.65

€ 8.33 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STGW60V60DF IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
Select packaging type

€ 35.00

€ 7.00 Each (In a Pack of 5) (ex VAT)

€ 41.65

€ 8.33 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STGW60V60DF IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 5€ 7.00€ 35.00
10 - 20€ 6.73€ 33.65
25+€ 6.16€ 30.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

375 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Product details

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more