Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
150 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
750 W
Package Type
Max247
Mounting Type
Through Hole
Pin Count
3
Stock information temporarily unavailable.
€ 12.58
€ 12.58 Each (ex VAT)
€ 14.97
€ 14.97 Each (inc. VAT)
STMicroelectronics STGYA75H120DF2 IGBT, 150 A 1200 V, 3-Pin Max247, Through Hole
Select packaging type
Standard
1
€ 12.58
€ 12.58 Each (ex VAT)
€ 14.97
€ 14.97 Each (inc. VAT)
STMicroelectronics STGYA75H120DF2 IGBT, 150 A 1200 V, 3-Pin Max247, Through Hole
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 12.58 |
5 - 9 | € 12.14 |
10 - 24 | € 11.09 |
25 - 49 | € 10.52 |
50+ | € 10.42 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
150 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
750 W
Package Type
Max247
Mounting Type
Through Hole
Pin Count
3