Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
6 kB
Program Memory Type
Flash
€ 113.96
€ 1.54 Each (In a Tube of 74) (ex VAT)
€ 135.61
€ 1.833 Each (In a Tube of 74) (inc. VAT)
74
€ 113.96
€ 1.54 Each (In a Tube of 74) (ex VAT)
€ 135.61
€ 1.833 Each (In a Tube of 74) (inc. VAT)
74
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
6 kB
Program Memory Type
Flash