STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 48-Pin LQFP

RS Stock No.: 192-0604Brand: STMicroelectronicsManufacturers Part No.: STM32F030C6T6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.4 → 3.6 V

Number of I2C Channels

1

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

12 x 12 bit

Length

7.2mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,064.00

€ 2.11 Each (On a Reel of 2400) (ex VAT)

€ 6,026.16

€ 2.511 Each (On a Reel of 2400) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 48-Pin LQFP

€ 5,064.00

€ 2.11 Each (On a Reel of 2400) (ex VAT)

€ 6,026.16

€ 2.511 Each (On a Reel of 2400) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.4 → 3.6 V

Number of I2C Channels

1

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

12 x 12 bit

Length

7.2mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more