STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP

RS Stock No.: 165-5298Brand: STMicroelectronicsManufacturers Part No.: STM32F072CBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

2 → 3.6 V

Pulse Width Modulation

1 (6 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

13 x 12 bit

Length

7.2mm

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Country of Origin

China

Product details

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,377.50

€ 5.51 Each (In a Tray of 250) (ex VAT)

€ 1,639.22

€ 6.557 Each (In a Tray of 250) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP

€ 1,377.50

€ 5.51 Each (In a Tray of 250) (ex VAT)

€ 1,639.22

€ 6.557 Each (In a Tray of 250) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

2 → 3.6 V

Pulse Width Modulation

1 (6 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

13 x 12 bit

Length

7.2mm

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Country of Origin

China

Product details

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more