E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 907-4757Brand: STMicroelectronicsManufacturers Part No.: STM32F072RBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB, 128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 12 bit

Height

1.45mm

Width

10mm

Dimensions

10 x 10 x 1.45mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.30

€ 7.15 Each (In a Pack of 2) (ex VAT)

€ 17.02

€ 8.508 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
Select packaging type

€ 14.30

€ 7.15 Each (In a Pack of 2) (ex VAT)

€ 17.02

€ 8.508 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB, 128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 12 bit

Height

1.45mm

Width

10mm

Dimensions

10 x 10 x 1.45mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more