E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 512 kB Flash, 64-Pin LQFP

RS Stock No.: 795-7133Brand: STMicroelectronicsManufacturers Part No.: STM32F100RET6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

24MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32F100 Value Line Series Microcontrollers, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.67

€ 11.67 Each (ex VAT)

€ 13.89

€ 13.89 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 512 kB Flash, 64-Pin LQFP
Select packaging type

€ 11.67

€ 11.67 Each (ex VAT)

€ 13.89

€ 13.89 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 512 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

24MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32F100 Value Line Series Microcontrollers, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more