Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
84MHz
RAM Size
96 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
3
Number of I2C Channels
3
Typical Operating Supply Voltage
1.7 → 3.6 V
Height
1.45mm
Width
14.2mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Maximum Operating Temperature
+85 °C
Length
14.2mm
ADCs
16 x 12 bit
€ 979.20
€ 10.88 Each (In a Tray of 90) (ex VAT)
€ 1,165.25
€ 12.947 Each (In a Tray of 90) (inc. VAT)
90
€ 979.20
€ 10.88 Each (In a Tray of 90) (ex VAT)
€ 1,165.25
€ 12.947 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
84MHz
RAM Size
96 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
3
Number of I2C Channels
3
Typical Operating Supply Voltage
1.7 → 3.6 V
Height
1.45mm
Width
14.2mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Maximum Operating Temperature
+85 °C
Length
14.2mm
ADCs
16 x 12 bit