STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 196-2032Brand: STMicroelectronicsManufacturers Part No.: STM32F407VGT6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

192 kB

USB Channels

2

Number of SPI Channels

3

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Width

14.2mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

1.45mm

ADCs

16 x 12 bit

Number of Ethernet Channels

1

Length

14.2mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.97

€ 19.97 Each (ex VAT)

€ 23.76

€ 23.76 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 100-Pin LQFP
Select packaging type

€ 19.97

€ 19.97 Each (ex VAT)

€ 23.76

€ 23.76 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 100-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

192 kB

USB Channels

2

Number of SPI Channels

3

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Width

14.2mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

1.45mm

ADCs

16 x 12 bit

Number of Ethernet Channels

1

Length

14.2mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more