E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STM32F415RGT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 168MHz, 1.024 MB Flash, 64-Pin LQFP

RS Stock No.: 920-6471Brand: STMicroelectronicsManufacturers Part No.: STM32F415RGT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Product details

STM32F405/415 Microcontrollers, STMicroelectronics

The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.
ST’s 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). ST’s ART accelerator and the dynamic power scaling enable low current consumption in run mode.

USB OTG (High Speed support)
Audio: audio PLL and 2 full duplex I²S
Communication interfaces: USARTs, SPI, I²C, CAN, SDIO
Analogue: 12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit (168MHz)
Flash memory: 1MB; SRAM: 92KB
STM32F415 only: integrates a crypto/hash processor
Analogue true random number generator
Operation voltage: 1.7 to 3.6V
Temperature ranges: -40 to +85°C or -40 to +105°C

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,907.20

€ 18.17 Each (In a Tray of 160) (ex VAT)

€ 3,459.57

€ 21.622 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics STM32F415RGT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 168MHz, 1.024 MB Flash, 64-Pin LQFP

€ 2,907.20

€ 18.17 Each (In a Tray of 160) (ex VAT)

€ 3,459.57

€ 21.622 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics STM32F415RGT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 168MHz, 1.024 MB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Product details

STM32F405/415 Microcontrollers, STMicroelectronics

The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.
ST’s 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). ST’s ART accelerator and the dynamic power scaling enable low current consumption in run mode.

USB OTG (High Speed support)
Audio: audio PLL and 2 full duplex I²S
Communication interfaces: USARTs, SPI, I²C, CAN, SDIO
Analogue: 12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit (168MHz)
Flash memory: 1MB; SRAM: 92KB
STM32F415 only: integrates a crypto/hash processor
Analogue true random number generator
Operation voltage: 1.7 to 3.6V
Temperature ranges: -40 to +85°C or -40 to +105°C

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more