STMicroelectronics, 32bit ARM Cortex M4, STM32G4 Microcontroller, 170MHz, 512 kB Flash, 64-Pin LQFP

RS Stock No.: 193-9865Brand: STMicroelectronicsManufacturers Part No.: STM32G484RET6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32G4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

170MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

4

Number of CAN Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

4

Number of ADC Units

5

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 40 x 1.45mm

Width

40mm

Height

1.45mm

ADCs

42 x 12 bit

Length

10mm

Instruction Set Architecture

RISC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,163.20

€ 13.52 Each (In a Tray of 160) (ex VAT)

€ 2,574.21

€ 16.089 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32G4 Microcontroller, 170MHz, 512 kB Flash, 64-Pin LQFP

€ 2,163.20

€ 13.52 Each (In a Tray of 160) (ex VAT)

€ 2,574.21

€ 16.089 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32G4 Microcontroller, 170MHz, 512 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32G4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

170MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

4

Number of CAN Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

4

Number of ADC Units

5

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 40 x 1.45mm

Width

40mm

Height

1.45mm

ADCs

42 x 12 bit

Length

10mm

Instruction Set Architecture

RISC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more