Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 480MHz, 128 kB Flash, 100-Pin LQFP

RS Stock No.: 196-2056Brand: STMicroelectronicsManufacturers Part No.: STM32H750VBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

480MHz

RAM Size

512 kB

USB Channels

2

Number of SPI Channels

6

Number of USART Channels

4

Number of CAN Channels

1

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.45mm

Width

14.2mm

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Number of ADC Units

3

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

14.2mm

Number of Ethernet Channels

1

ADCs

16 x 12 bit

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,170.00

€ 13.00 Each (In a Tray of 90) (ex VAT)

€ 1,392.30

€ 15.47 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 480MHz, 128 kB Flash, 100-Pin LQFP

€ 1,170.00

€ 13.00 Each (In a Tray of 90) (ex VAT)

€ 1,392.30

€ 15.47 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 480MHz, 128 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

480MHz

RAM Size

512 kB

USB Channels

2

Number of SPI Channels

6

Number of USART Channels

4

Number of CAN Channels

1

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.45mm

Width

14.2mm

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Number of ADC Units

3

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

14.2mm

Number of Ethernet Channels

1

ADCs

16 x 12 bit

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more