E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 64 kB Flash, 48-Pin LQFP

RS Stock No.: 110-6622Brand: STMicroelectronicsManufacturers Part No.: STM32L051C8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Data Rate

4Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

7.2mm

Number of ADC Units

1

Product details

STM32L0 Series Microcontrollers, STMicroelectronics

The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.
The STM32L0 series offers dynamic voltage scaling, an ultra-low-power Clock Oscillator, LCD interface, Comparator, DAC and hardware encryption.

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.90

€ 5.95 Each (In a Pack of 2) (ex VAT)

€ 14.16

€ 7.08 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 64 kB Flash, 48-Pin LQFP
Select packaging type

€ 11.90

€ 5.95 Each (In a Pack of 2) (ex VAT)

€ 14.16

€ 7.08 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 64 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 5.95€ 11.90
10 - 98€ 4.70€ 9.40
100 - 248€ 4.54€ 9.08
250 - 498€ 4.36€ 8.72
500+€ 4.02€ 8.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Data Rate

4Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

7.2mm

Number of ADC Units

1

Product details

STM32L0 Series Microcontrollers, STMicroelectronics

The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.
The STM32L0 series offers dynamic voltage scaling, an ultra-low-power Clock Oscillator, LCD interface, Comparator, DAC and hardware encryption.

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more