Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA424
Pin Count
424
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 29.55
€ 29.55 Each (ex VAT)
€ 35.16
€ 35.16 Each (inc. VAT)
STMicroelectronics STM32MP231AAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424
1
€ 29.55
€ 29.55 Each (ex VAT)
€ 35.16
€ 35.16 Each (inc. VAT)
STMicroelectronics STM32MP231AAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 29.55 |
10 - 99 | € 27.02 |
100+ | € 25.29 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA424
Pin Count
424
Country of Origin
Taiwan, Province Of China