Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China
€ 25.95
€ 25.95 Each (ex VAT)
€ 30.88
€ 30.88 Each (inc. VAT)
1
€ 25.95
€ 25.95 Each (ex VAT)
€ 30.88
€ 30.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 25.95 |
10 - 99 | € 23.70 |
100+ | € 22.19 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China