Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA424
Pin Count
424
Country of Origin
Taiwan, Province Of China
€ 31.22
€ 31.22 Each (ex VAT)
€ 37.15
€ 37.15 Each (inc. VAT)
1
€ 31.22
€ 31.22 Each (ex VAT)
€ 37.15
€ 37.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 31.22 |
10 - 99 | € 28.53 |
100+ | € 26.70 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA424
Pin Count
424
Country of Origin
Taiwan, Province Of China