E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STM32MP233AAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361

RS Stock No.: 482-986Brand: STMicroelectronicsManufacturers Part No.: STM32MP233AAJ3
View all in Microprocessors

Technical Document

Specifications

Family Name

STM32

Device Core

Arm Cortex A35, Arm Cortex M33

Data Bus Width

16bit

Maximum Frequency

400MHz

Package Type

TFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 33.96

€ 33.96 Each (ex VAT)

€ 40.41

€ 40.41 Each (inc. VAT)

STMicroelectronics STM32MP233AAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361

€ 33.96

€ 33.96 Each (ex VAT)

€ 40.41

€ 40.41 Each (inc. VAT)

STMicroelectronics STM32MP233AAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.96
5+€ 33.46

Technical Document

Specifications

Family Name

STM32

Device Core

Arm Cortex A35, Arm Cortex M33

Data Bus Width

16bit

Maximum Frequency

400MHz

Package Type

TFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China