STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 32-Pin UFQFPN

RS Stock No.: 216-853Brand: STMicroelectronicsManufacturers Part No.: STM32U031K8U6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Program Memory Size

64 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.01

€ 2.01 Each (ex VAT)

€ 2.39

€ 2.39 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 32-Pin UFQFPN

€ 2.01

€ 2.01 Each (ex VAT)

€ 2.39

€ 2.39 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 32-Pin UFQFPN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 2.01
10 - 99€ 1.85
100+€ 1.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Program Memory Size

64 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more