E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 64-Pin LQFP

RS Stock No.: 216-850Brand: STMicroelectronicsManufacturers Part No.: STM32U031R8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Program Memory Size

64 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.30

€ 2.30 Each (ex VAT)

€ 2.74

€ 2.74 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 64-Pin LQFP

€ 2.30

€ 2.30 Each (ex VAT)

€ 2.74

€ 2.74 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.30
10 - 99€ 2.09
100+€ 1.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Program Memory Size

64 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more