Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
Cortex M3
Data Bus Width
32bit
Program Memory Size
4 Mbyte
Maximum Frequency
160MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
€ 22.47
€ 22.47 Each (ex VAT)
€ 26.74
€ 26.74 Each (inc. VAT)
STMicroelectronics, 32bit Cortex M3, STM32 Microcontroller, 160MHz, 4 Mbyte Flash, 100-Pin LQFP
1
€ 22.47
€ 22.47 Each (ex VAT)
€ 26.74
€ 26.74 Each (inc. VAT)
STMicroelectronics, 32bit Cortex M3, STM32 Microcontroller, 160MHz, 4 Mbyte Flash, 100-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
Cortex M3
Data Bus Width
32bit
Program Memory Size
4 Mbyte
Maximum Frequency
160MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China


