Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WB
Package Type
VFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Maximum Frequency
64MHz
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 7,350.00
€ 2.45 1 Reel of 1 (ex VAT)
€ 8,746.50
€ 2.916 1 Reel of 1 (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64MHz, 32-Pin VFQFPN
3000
€ 7,350.00
€ 2.45 1 Reel of 1 (ex VAT)
€ 8,746.50
€ 2.916 1 Reel of 1 (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64MHz, 32-Pin VFQFPN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WB
Package Type
VFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Maximum Frequency
64MHz
Country of Origin
Philippines