Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics STM32WB55VEQ6, 32bit ARM Cortex M0+, ARM Cortex M4 Wireless Microcontroller, STM32WB, 64MHz, 512 kB

RS Stock No.: 213-1699Brand: STMicroelectronicsManufacturers Part No.: STM32WB55VEQ6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32WB

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

129

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,713.28

€ 11.33 Each (In a Tray of 416) (ex VAT)

€ 5,608.80

€ 13.483 Each (In a Tray of 416) (inc. VAT)

STMicroelectronics STM32WB55VEQ6, 32bit ARM Cortex M0+, ARM Cortex M4 Wireless Microcontroller, STM32WB, 64MHz, 512 kB

€ 4,713.28

€ 11.33 Each (In a Tray of 416) (ex VAT)

€ 5,608.80

€ 13.483 Each (In a Tray of 416) (inc. VAT)

STMicroelectronics STM32WB55VEQ6, 32bit ARM Cortex M0+, ARM Cortex M4 Wireless Microcontroller, STM32WB, 64MHz, 512 kB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32WB

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

129

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more