E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, 32bit ARM Cortex, ARM Cortex M4 Wireless MCU, 32MHz, 1 MByte Flash, 48-Pin UFQFPN48

RS Stock No.: 275-1354Brand: STMicroelectronicsManufacturers Part No.: STM32WBA52CGU6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M4

Package Type

UFQFPN48

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

1 MByte

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.02

€ 10.02 Each (ex VAT)

€ 11.92

€ 11.92 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex, ARM Cortex M4 Wireless MCU, 32MHz, 1 MByte Flash, 48-Pin UFQFPN48
Select packaging type

€ 10.02

€ 10.02 Each (ex VAT)

€ 11.92

€ 11.92 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex, ARM Cortex M4 Wireless MCU, 32MHz, 1 MByte Flash, 48-Pin UFQFPN48
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.02
10 - 24€ 9.19
25 - 49€ 8.93
50 - 99€ 8.88
100+€ 7.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M4

Package Type

UFQFPN48

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

1 MByte

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more