E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WL Microcontroller, 48MHz, 64 kB Flash, 48-Pin UFQFPN

RS Stock No.: 210-8301Brand: STMicroelectronicsManufacturers Part No.: STM32WL55CCU6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32WL

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.74

€ 9.87 Each (In a Pack of 2) (ex VAT)

€ 23.49

€ 11.745 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WL Microcontroller, 48MHz, 64 kB Flash, 48-Pin UFQFPN
Select packaging type

€ 19.74

€ 9.87 Each (In a Pack of 2) (ex VAT)

€ 23.49

€ 11.745 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WL Microcontroller, 48MHz, 64 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32WL

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more