Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WL
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
€ 14.40
€ 7.20 Each (In a Pack of 2) (ex VAT)
€ 17.14
€ 8.568 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 14.40
€ 7.20 Each (In a Pack of 2) (ex VAT)
€ 17.14
€ 8.568 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WL
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash