Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM8
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 Kbyte
Maximum Frequency
16MHz
Program Memory Type
Flash EEPROM
Country of Origin
Malaysia
€ 7.72
€ 3.86 Each (Supplied as a Tape) (ex VAT)
€ 9.19
€ 4.593 Each (Supplied as a Tape) (inc. VAT)
Standard
2
€ 7.72
€ 3.86 Each (Supplied as a Tape) (ex VAT)
€ 9.19
€ 4.593 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM8
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 Kbyte
Maximum Frequency
16MHz
Program Memory Type
Flash EEPROM
Country of Origin
Malaysia


