E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STN851 NPN Transistor, 5 A, 60 V, 3 + Tab-Pin SOT-223

RS Stock No.: 168-6098Brand: STMicroelectronicsManufacturers Part No.: STN851
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.6 W

Minimum DC Current Gain

150

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.8 x 6.5 x 3.5mm

Product details

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 520.00

€ 0.52 Each (On a Reel of 1000) (ex VAT)

€ 618.80

€ 0.619 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics STN851 NPN Transistor, 5 A, 60 V, 3 + Tab-Pin SOT-223

€ 520.00

€ 0.52 Each (On a Reel of 1000) (ex VAT)

€ 618.80

€ 0.619 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics STN851 NPN Transistor, 5 A, 60 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.6 W

Minimum DC Current Gain

150

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.8 x 6.5 x 3.5mm

Product details

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more