Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics 650V 8A, SiC Schottky Diode, 2-Pin TO-220AC STPSC8065D

RS Stock No.: 164-6971Brand: STMicroelectronicsManufacturers Part No.: STPSC8065D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

1.65V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 159.00

€ 3.18 Each (In a Tube of 50) (ex VAT)

€ 189.21

€ 3.784 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics 650V 8A, SiC Schottky Diode, 2-Pin TO-220AC STPSC8065D

€ 159.00

€ 3.18 Each (In a Tube of 50) (ex VAT)

€ 189.21

€ 3.784 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics 650V 8A, SiC Schottky Diode, 2-Pin TO-220AC STPSC8065D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

1.65V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more