Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushless DC Motor
Maximum Output Current
-20 → 15mA
Maximum Supply Voltage
48 V
Package Type
SPIN32G0A1
Pin Count
48
Country of Origin
Thailand
€ 14,300.00
€ 5.72 Each (On a Reel of 2500) (ex VAT)
€ 17,017.00
€ 6.807 Each (On a Reel of 2500) (inc. VAT)
2500
€ 14,300.00
€ 5.72 Each (On a Reel of 2500) (ex VAT)
€ 17,017.00
€ 6.807 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushless DC Motor
Maximum Output Current
-20 → 15mA
Maximum Supply Voltage
48 V
Package Type
SPIN32G0A1
Pin Count
48
Country of Origin
Thailand