Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
D2PAK
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.95V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
200A
€ 12.55
€ 2.51 Each (In a Pack of 5) (ex VAT)
€ 14.93
€ 2.987 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 12.55
€ 2.51 Each (In a Pack of 5) (ex VAT)
€ 14.93
€ 2.987 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
D2PAK
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.95V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
200A