Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
1000V
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
4
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
100ns
€ 323.90
€ 32.39 Each (In a Tube of 10) (ex VAT)
€ 385.44
€ 38.544 Each (In a Tube of 10) (inc. VAT)
10
€ 323.90
€ 32.39 Each (In a Tube of 10) (ex VAT)
€ 385.44
€ 38.544 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
1000V
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
4
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
100ns