Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics Switching Diode, 8A 400V, 2-Pin TO-220AC STTH8R04D

RS Stock No.: 168-8895Brand: STMicroelectronicsManufacturers Part No.: STTH8R04D
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

400V

Package Type

TO-220AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

15.75mm

Dimensions

10.4 x 4.6 x 15.75mm

Country of Origin

China

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 44.50

€ 0.89 Each (In a Tube of 50) (ex VAT)

€ 52.96

€ 1.059 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Switching Diode, 8A 400V, 2-Pin TO-220AC STTH8R04D

€ 44.50

€ 0.89 Each (In a Tube of 50) (ex VAT)

€ 52.96

€ 1.059 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Switching Diode, 8A 400V, 2-Pin TO-220AC STTH8R04D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.89€ 44.50
100 - 200€ 0.68€ 34.00
250+€ 0.63€ 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

400V

Package Type

TO-220AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

15.75mm

Dimensions

10.4 x 4.6 x 15.75mm

Country of Origin

China

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more