STMicroelectronics 600V 14A, Rectifier Diode, 2-Pin TO-220AC STTH8ST06DI

RS Stock No.: 791-7933PBrand: STMicroelectronicsManufacturers Part No.: STTH8ST06DI
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

26ns

Peak Non-Repetitive Forward Surge Current

55A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.45

€ 2.09 Each (Supplied in a Tube) (ex VAT)

€ 12.44

€ 2.487 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics 600V 14A, Rectifier Diode, 2-Pin TO-220AC STTH8ST06DI
Select packaging type

€ 10.45

€ 2.09 Each (Supplied in a Tube) (ex VAT)

€ 12.44

€ 2.487 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics 600V 14A, Rectifier Diode, 2-Pin TO-220AC STTH8ST06DI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

26ns

Peak Non-Repetitive Forward Surge Current

55A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more