E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins

RS Stock No.: 190-8476Brand: STMicroelectronicsManufacturers Part No.: STTS751-1DP3F
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.25 V

Maximum Operating Supply Voltage

3.6 V

Package Type

UDFN

Length

2.05mm

Height

0.5mm

Width

2.05mm

Dimensions

2.05 x 2.05 x 0.5mm

Resolution

12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.00

€ 1.20 Each (In a Pack of 25) (ex VAT)

€ 35.70

€ 1.428 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins
Select packaging type

€ 30.00

€ 1.20 Each (In a Pack of 25) (ex VAT)

€ 35.70

€ 1.428 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics Temperature & Humidity Sensor, Digital Output, Surface Mount, SMBus, ±2.5%, 6 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 1.20€ 30.00
50 - 75€ 1.17€ 29.25
100 - 225€ 0.97€ 24.25
250 - 975€ 0.97€ 24.25
1000+€ 0.94€ 23.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2.5%

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.25 V

Maximum Operating Supply Voltage

3.6 V

Package Type

UDFN

Length

2.05mm

Height

0.5mm

Width

2.05mm

Dimensions

2.05 x 2.05 x 0.5mm

Resolution

12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more