STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1V

RS Stock No.: 192-0655Brand: STMicroelectronicsManufacturers Part No.: T3035H-6G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

30A

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

284A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

75mA

Dimensions

10.28 x 9.35 x 4.6mm

Length

10.28mm

Width

9.35mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 119.00

€ 2.38 Each (In a Tube of 50) (ex VAT)

€ 141.61

€ 2.832 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1V

€ 119.00

€ 2.38 Each (In a Tube of 50) (ex VAT)

€ 141.61

€ 2.832 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
50 - 50€ 2.38€ 119.00
100+€ 2.24€ 112.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

30A

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

284A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

75mA

Dimensions

10.28 x 9.35 x 4.6mm

Length

10.28mm

Width

9.35mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more